- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 861605-SL005
861605-SL005
Alpha Wire
Multi-Conductor Cable - 5 Conductors - 16 AWG - 65/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 5 Conductors - 16 AWG - 65/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 861605SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:861605-SL005
-
Alias/AKA:861605-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$1,146.36
5
$728.28
8
$480.46
10 +
$470.85
Click for Quote
Log in
to unlock special pricing