- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 861602-SL005
861602-SL005
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 16 AWG - 65/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 16 AWG - 65/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 861602SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:861602-SL005
-
Alias/AKA:861602-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$353.55
3
$348.64
5 +
$343.87
Click for Quote
Log in
to unlock special pricing