Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86103-SLATE-100

Multi-Conductor Cable 3 Conductors 26AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 3 Conductors 26AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 86103SLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86103-SLATE-100
Alias/AKA: 86103-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86103-SLATE-100 RoHS compliant?
Yes, 86103-SLATE-100 is RoHS compliant.
What is the lead time for 86103-SLATE-100?
The standard lead time for 86103-SLATE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$279.92
3
$272.14
5
$271.46
10
$268.41
20 +
$261.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!