- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86005CY-SL002
86005CY-SL002
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 86005CYSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86005CY-SL002
-
Alias/AKA:86005CY-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,144.54
3
$1,122.53
5 +
$1,119.73
Click for Quote
Log in
to unlock special pricing