- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86004-SL005
86004-SL005
Alpha Wire
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 4 Conductors 28AWG 4.59mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 4 Conductors 28AWG 4.59mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 86004SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86004-SL005
-
Alias/AKA:86004-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$301.10
3
$292.74
5
$288.73
10
$288.01
20 +
$281.03
Click for Quote
Log in
to unlock special pricing