Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86004CY-SL005

The 86004CY-SL005 is a 4-conductor, 28 AWG shielded continuous flex data cable designed for reliable signal transmission in dy ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 86004CY-SL005 is a 4-conductor, 28 AWG shielded continuous flex data cable designed for reliable signal transmission in dynamic applications.
Search Keywords: 86004CYSL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    86004CY-SL005
  • Alias/AKA:
    86004CY-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86004CY-SL005 RoHS compliant?
Yes, 86004CY-SL005 is RoHS compliant.
What is the lead time for 86004CY-SL005?
The standard lead time for 86004CY-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
11 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$340.82
3
$320.19
5
$303.12
10
$291.53
20 +
$290.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!