- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85618-BK005
85618-BK005
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 18 Conductors 16AWG 17.9mm 600VAC Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 18 Conductors 16AWG 17.9mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 85618BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85618-BK005
-
Alias/AKA:85618-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:18
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$4,710.85
5
$2,887.30
8
$1,842.55
10 +
$1,805.70
Click for Quote
Log in
to unlock special pricing