- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85605CY-BLACK-100
85605CY-BLACK-100
Alpha Wire
Multi-Conductor Cable 5 Conductors 16AWG 12.7mm 600VAC Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 5 Conductors 16AWG 12.7mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 85605CYBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85605CY-BLACK-100
-
Alias/AKA:85605CY-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:5
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$2,790.53
5
$1,767.33
8
$1,139.46
10 +
$1,116.68
Click for Quote
Log in
to unlock special pricing