- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85407CY-BLACK-500
85407CY-BLACK-500
Alpha Wire
Multi-Conductor Cable - 7 Conductors - 14 AWG - 266/38 Conductor Strand - 600V - Black Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 7 Conductors - 14 AWG - 266/38 Conductor Strand - 600V - Black Jacket - 152.4m (500ft)/Spool.
Search Keywords: 85407CYBLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85407CY-BLACK-500
-
Alias/AKA:85407CY-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$7,138.03
3
$7,046.52
5 +
$7,028.90
Click for Quote
Log in
to unlock special pricing