- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85407CY-BK005
85407CY-BK005
Alpha Wire
Multi-Conductor Cable - 7 Conductors - 14 AWG - 266/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 7 Conductors - 14 AWG - 266/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 85407CYBK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85407CY-BK005
-
Alias/AKA:85407CY-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$3,286.04
3
$2,312.40
4
$1,789.07
5 +
$1,753.29
Click for Quote
Log in
to unlock special pricing