- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 852204-BK001
852204-BK001
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 22 AWG - 41/38 Conductor Strand - 600V - Black Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 22 AWG - 41/38 Conductor Strand - 600V - Black Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 852204BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:852204-BK001
-
Alias/AKA:852204-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$3,004.61
3
$2,848.53
5 +
$2,812.01
Click for Quote
Log in
to unlock special pricing