- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85204-BLACK-100
85204-BLACK-100
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 85204BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85204-BLACK-100
-
Alias/AKA:85204-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$2,547.42
5
$1,613.37
8
$1,040.20
10 +
$1,019.39
Click for Quote
Log in
to unlock special pricing