- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85204-BK005
Alpha Wire
85204-BK005
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85204-BK005
-
Alias/AKA:85204-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10