Available Replacements
Alternatif paketleme
85204-BK005 85204-BK005 Alpha Wire
85204-BK005

Alpha Wire

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

85204-BK001

Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 304.8m (1000ft)/Spool.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 85204BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 85204-BK001
Alias/AKA: 85204-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85204-BK001 RoHS compliant?
Yes, 85204-BK001 is RoHS compliant.
What is the lead time for 85204-BK001?
The standard lead time for 85204-BK001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$6,117.00
3
$5,881.74
5 +
$5,867.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!