Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

85007CY-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: 85007CYBK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 85007CY-BK005
Alias/AKA: 85007CY-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 7
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Shielded Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85007CY-BK005 RoHS compliant?
Yes, 85007CY-BK005 is RoHS compliant.
What is the lead time for 85007CY-BK005?
The standard lead time for 85007CY-BK005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
MOQ for out of Stock Qty:
3
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$2,847.91
5
$1,803.67
8
$1,162.89
10 +
$1,139.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!