Available Replacements
Alternative Packaging
85007CY-BK005 85007CY-BK005 Alpha Wire
85007CY-BK005

Alpha Wire

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

85007CY-BK001

Multi-Conductor Cable 7 Conductors 20AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 7 Conductors 20AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 85007CYBK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 85007CY-BK001
Alias/AKA: 85007CY-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 7
Conductor Material: Bare Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85007CY-BK001 RoHS compliant?
Yes, 85007CY-BK001 is RoHS compliant.
What is the lead time for 85007CY-BK001?
The standard lead time for 85007CY-BK001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$6,547.01
3
$6,463.07
5 +
$6,446.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!