- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85005CY-BLACK-500
Alpha Wire
85005CY-BLACK-500
Flexible Cable 5 Conductors 20AWG 10.6mm 600VAC Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flexible Cable 5 Conductors 20AWG 10.6mm 600VAC Black - 152.4m (500ft)/Spool
Search Keywords: 85005CYBLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85005CY-BLACK-500
-
Alias/AKA:85005CY-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:5
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Frequently Asked Questions
Is 85005CY-BLACK-500 RoHS compliant?
Yes, 85005CY-BLACK-500 is RoHS compliant.
What is the lead time for 85005CY-BLACK-500?
The standard lead time for 85005CY-BLACK-500 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$4,288.93
4
$4,233.94
6 +
$4,223.36
Click for Quote
Log in
to unlock special pricing