- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85005-BLACK-500
85005-BLACK-500
Alpha Wire
Multi-Conductor Cable - 5 Conductors - 20 AWG - 105/38 Conductor Strand - 600V - Black Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 5 Conductors - 20 AWG - 105/38 Conductor Strand - 600V - Black Jacket - 152.4m (500ft)/Spool.
Search Keywords: 85005BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85005-BLACK-500
-
Alias/AKA:85005-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$2,707.25
3
$2,566.62
5 +
$2,560.20
Click for Quote
Log in
to unlock special pricing