Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

85003CY-BLACK-100

Multi-Conductor Cable 3 Conductors 20AWG Bare Copper 600VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 3 Conductors 20AWG Bare Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 85003CYBLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 85003CY-BLACK-100
Alias/AKA: 85003CY-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 3
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85003CY-BLACK-100 RoHS compliant?
Yes, 85003CY-BLACK-100 is RoHS compliant.
What is the lead time for 85003CY-BLACK-100?
The standard lead time for 85003CY-BLACK-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,803.72
5
$1,142.35
8
$736.52
10 +
$721.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!