Available Replacements
Alternative Packaging
85003-BK005
85003-BK005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

85003-BK001

Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 20AWG 7.28mm 600VAC Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 20AWG 7.28mm 600VAC Black - 304.8m (1000ft)/Spool
Search Keywords: 85003BK001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    85003-BK001
  • Alias/AKA:
    85003-BLACK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    3
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85003-BK001 RoHS compliant?
Yes, 85003-BK001 is RoHS compliant.
What is the lead time for 85003-BK001?
The standard lead time for 85003-BK001 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
11 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,617.84
3
$2,481.85
5 +
$2,475.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!