- Home ›
- All Products›
- 802534B-BK032
Alpha Wire
802534B-BK032
802534B BLACK EACH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:802534B-BK032
-
Alias/AKA:802534B-BLACK-1, 802534B-BLACK-EACH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:802534B BK032
-
Body Plating:N/A
-
Body Material:Nylon
-
Type:Tube
-
Dimension:N/A
-
Operating Temperature:-55 to 121 °C
-
Color:Black