- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 80141-SL005
80141-SL005
Alpha Wire
This is a 2-conductor, 16 AWG shielded cable featuring MPPE insulation and a zero-halogen polyurethane jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
This is a 2-conductor, 16 AWG shielded cable featuring MPPE insulation and a zero-halogen polyurethane jacket.
Search Keywords: 80141SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:80141-SL005
-
Alias/AKA:80141-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$507.99
3
$416.81
4
$371.22
5 +
$363.80
Click for Quote
Log in
to unlock special pricing