Image is representational - see mfr. specs

80140-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Slate - 30.48m (100ft)/Spool
Search Keywords: 80140SL005
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alpha Wire
  • Número do item:
    80140-SL005
  • Alias/AKA:
    80140-SLATE-100
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Conductors:
    25
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
4 Pode enviar
MOQ para qtd. fora de estoque:
2
11 Weeks Pode enviar 21/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2
$2,828.76
3
$1,990.61
4
$1,540.10
5 +
$1,509.30
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!