- Home ›
- All Products›
- 80105-SL005
Alpha Wire
80105-SL005
80105 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
80105 SLATE 100 FT
Search Keywords: 80105SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 80105-SL005 |
| Alias/AKA: | 80105-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging: | Spool |
| Jacket Color: | Slate |
| Conductor Material: | Tinned Copper |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Outer Diameter: | 5.25 mm |
| Family: | 80105 |
| Type: | Multi-Conductor Cable |
| Size: | 26 AWG |
| Cable Length: | 30.48 m |
| Number of Conductors: | 4 |
| Operating Temperature: | -50°C to 90 °C |
Frequently Asked Questions
Is 80105-SL005 RoHS compliant?
Yes, 80105-SL005 is RoHS compliant.
What is the lead time for 80105-SL005?
The standard lead time for 80105-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 2/1/27
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$363.04
3
$357.99
5 +
$353.09
Click for Quote
Log in
to unlock special pricing