Alpha Wire Authorized Distributor

80042-SL005

80042 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
80042 SLATE 100 FT
Search Keywords: 80042SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 80042-SL005
Alias/AKA: 80042-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Cable Length: 30.48 m
Jacket Color: Slate
Maximum Outer Diameter: 6.4 mm
Packaging: Spool
Family: 80042
Operating Temperature: -40°C to 80 °C
Conductor Material: Tinned Copper
Number of Conductors: 3
Type: Multi-Conductor Cable
Size: 16 AWG
Maximum Voltage Rating: 600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 80042-SL005 RoHS compliant?
Yes, 80042-SL005 is RoHS compliant.
What is the lead time for 80042-SL005?
The standard lead time for 80042-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 1/25/27
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$446.58
3
$417.42
5 +
$391.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!