- Home ›
- All Products›
- 80015-SL005
Alpha Wire
80015-SL005
80015 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
80015 SLATE 100 FT
Search Keywords: 80015SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 80015-SL005 |
| Alias/AKA: | 80015-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 30.48 m |
| Conductor Material: | Tinned Copper |
| Maximum Outer Diameter: | 4.82 mm |
| Number of Conductors: | 3 |
| Operating Temperature: | -50°C to 90 °C |
| Jacket Color: | Slate |
| Family: | 80015 |
| Size: | 22 AWG |
| Type: | Multi-Conductor Cable |
| Packaging: | Spool |
| Maximum Voltage Rating: | 600 VAC |
Frequently Asked Questions
Is 80015-SL005 RoHS compliant?
Yes, 80015-SL005 is RoHS compliant.
What is the lead time for 80015-SL005?
The standard lead time for 80015-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$305.57
3
$297.08
5
$293.01
10
$292.28
20 +
$285.20
Click for Quote
Log in
to unlock special pricing