Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

79258-SLATE-100

Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 30.48m (100ft)/Spool
Search Keywords: 79258SLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 79258-SLATE-100
Alias/AKA: 79258-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 854442900
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79258-SLATE-100 RoHS compliant?
Yes, 79258-SLATE-100 is RoHS compliant.
What is the lead time for 79258-SLATE-100?
The standard lead time for 79258-SLATE-100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
35 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$721.40
3
$716.65
5 +
$707.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!