- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79258-SL001
79258-SL001
Alpha Wire
The 79258-SL001 is a shielded, multi-conductor cable featuring four 26 AWG tinned copper conductors and a flexible Modified Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 79258-SL001 is a shielded, multi-conductor cable featuring four 26 AWG tinned copper conductors and a flexible Modified Polyphenylene Ether (MPPE) jacket.
Search Keywords: 79258SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79258-SL001
-
Alias/AKA:79258-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3,570.82
3
$3,478.07
5 +
$3,433.48
Click for Quote
Log in
to unlock special pricing