- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79257-SL199
79257-SL199
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 79257SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79257-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$19.25
500
$10.16
750
$6.99
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing