- Home ›
- All Products›
- 79127-SLATE-100
Alpha Wire
79127-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 79127SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79127-SLATE-100
-
Alias/AKA:79127-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79127-SLATE-100 RoHS compliant?
Yes, 79127-SLATE-100 is RoHS compliant.
What is the lead time for 79127-SLATE-100?
The standard lead time for 79127-SLATE-100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$3,310.09
3
$3,138.14
5 +
$3,097.91
Click for Quote
Log in
to unlock special pricing