- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79121-SLATE-100
Alpha Wire
79121-SLATE-100
Multi-Conductor Cable - 2 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable - 2 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 79121SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79121-SLATE-100
-
Alias/AKA:79121-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79121-SLATE-100 RoHS compliant?
Yes, 79121-SLATE-100 is RoHS compliant.
What is the lead time for 79121-SLATE-100?
The standard lead time for 79121-SLATE-100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 11/9/26
35 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$1,341.02
3
$1,327.68
5 +
$1,324.36
Click for Quote
Log in
to unlock special pricing