- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79119-SL199
79119-SL199
Alpha Wire
Multi-Conductor Cable - 5 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 5 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 79119SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79119-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$66.09
500
$33.76
750
$22.98
1,000 +
$22.52
Click for Quote
Log in
to unlock special pricing