- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79102-SL005
79102-SL005
Alpha Wire
Multi-Conductor Cable Braid Modified Polyphenylene Ether 3 Conductors 20AWG 2.56mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Modified Polyphenylene Ether 3 Conductors 20AWG 2.56mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 79102SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79102-SL005
-
Alias/AKA:79102-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$828.56
3
$817.21
5 +
$795.42
Click for Quote
Log in
to unlock special pricing