Available Replacements
Альтернативная упаковка
79028-SL001 79028-SL001 Alpha Wire
79028-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

79028-SL005

The 79028-SL005 is a 2-conductor, 14 AWG cable featuring tinned copper conductors and a Modified Polyphenylene Ether (MPPE) ja ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 79028-SL005 is a 2-conductor, 14 AWG cable featuring tinned copper conductors and a Modified Polyphenylene Ether (MPPE) jacket.
Search Keywords: 79028SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 79028-SL005
Alias/AKA: 79028-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79028-SL005 RoHS compliant?
Yes, 79028-SL005 is RoHS compliant.
What is the lead time for 79028-SL005?
The standard lead time for 79028-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
53 can ship
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$855.82
3
$844.10
5 +
$821.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!