- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78454-SL199
78454-SL199
Alpha Wire
22AWG - 25Cond - 300V - FOIL/BRAID - MPPE - TYPE 78454 - SLATE - PRICE PER FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22AWG - 25Cond - 300V - FOIL/BRAID - MPPE - TYPE 78454 - SLATE - PRICE PER FT
Search Keywords: 78454SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78454-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$45.27
500
$23.12
750
$15.74
1,000 +
$15.43
Click for Quote
Log in
to unlock special pricing