- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78450-SL199
78450-SL199
Alpha Wire
20AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78450 - SLATE - PRICE PER FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78450 - SLATE - PRICE PER FT
Search Keywords: 78450SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78450-SL199
-
Alias/AKA:78450-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,060 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$116.64
500
$59.58
750
$40.55
1,000 +
$39.74
Click for Quote
Log in
to unlock special pricing