Available Replacements
Alternative Packaging
78449-SL001 78449-SL001 Alpha Wire
78449-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

78449-SL005

22AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78449 - SLATE - 100FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78449 - SLATE - 100FT
Search Keywords: 78449SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78449-SL005
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 50
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Shielded Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78449-SL005 RoHS compliant?
Yes, 78449-SL005 is RoHS compliant.
What is the lead time for 78449-SL005?
The standard lead time for 78449-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,049.64
3
$2,891.22
5 +
$2,854.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!