- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78448-SL199
78448-SL199
Alpha Wire
24AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78448 - SLATE - PRICE PER FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24AWG - 25P - 300V - IND/O - FOIL - MPPE - TYPE 78448 - SLATE - PRICE PER FT
Search Keywords: 78448SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78448-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$68.67
500
$35.07
750
$23.87
1,000 +
$23.40
Click for Quote
Log in
to unlock special pricing