- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78433-SL199
78433-SL199
Alpha Wire
Multi-Conductor Cable - 25 Conductors - 24 AWG - 19/36 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 25 Conductors - 24 AWG - 19/36 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 78433SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78433-SL199
-
Alias/AKA:78433-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,120 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$28.92
500
$15.26
750
$10.50
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing