Alpha Wire Authorized Distributor

78418-SL199

78418 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78418 SLATE BULK FT
Search Keywords: 78418SL199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78418-SL199
Alias/AKA: 78418-SLATE-1
Unit of Measure: Per Foot
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Size: 24 AWG
Maximum Voltage Rating: 300 VAC
Number of Conductors: 40
Jacket Color: Slate
Family: 78418
Conductor Material: Tinned Copper
Maximum Outer Diameter: 10.05 mm
Operating Temperature: -40°C to 80 °C
Type: Shielded Twisted Pair Cable
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78418-SL199 RoHS compliant?
Yes, 78418-SL199 is RoHS compliant.
What is the lead time for 78418-SL199?
The standard lead time for 78418-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 Feet can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$57.78
500
$29.51
750
$20.09
1,000 +
$19.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!