- Home ›
- All Products›
- 78414-SL001
Available Replacements
Альтернативная упаковка
Alpha Wire
78414-SL001
78414 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78414 SLATE 1000 FT
Search Keywords: 78414SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78414-SL001
-
Alias/AKA:78414-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Shielded Multi-Conductor Cable2044
-
Jacket Color:Slate2035
-
Packaging:Spool
-
Cable Length:304.82032m
-
Operating Temperature:-402037°C to 802037°C
-
Maximum Outer Diameter:7.462038mm
-
Maximum Current Rating:N/A
-
Conductor Material:Tinned Copper2033
-
Size:222043AWG
-
Maximum Voltage Rating:3002039VAC
-
Family:78414
-
Number of Conductors:202041
Frequently Asked Questions
Is 78414-SL001 RoHS compliant?
Yes, 78414-SL001 is RoHS compliant.
What is the lead time for 78414-SL001?
The standard lead time for 78414-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$6,617.06
3
$6,532.23
5 +
$6,515.90
Click for Quote
Log in
to unlock special pricing