Alpha Wire Authorized Distributor

78408-SL199

78408 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78408 SLATE BULK FT
Search Keywords: 78408SL199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78408-SL199
Alias/AKA: 78408-SLATE-1
Unit of Measure: Per Foot
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Conductor Material: Tinned Copper
Number of Conductors: 40
Family: 78408
Packaging: Bulk
Maximum Outer Diameter: 9.95 mm
Type: Twisted Pair Cable
Jacket Color: Slate
Size: 24 AWG
Operating Temperature: -40°C to 80 °C
Maximum Voltage Rating: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78408-SL199 RoHS compliant?
Yes, 78408-SL199 is RoHS compliant.
What is the lead time for 78408-SL199?
The standard lead time for 78408-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,370 Feet can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$48.06
500
$24.54
750
$16.71
1,000 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!