- Home ›
- All Products›
- 78405-SL199
Alpha Wire
78405-SL199
78405 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78405 SLATE BULK FT
Search Keywords: 78405SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78405-SL199 |
| Alias/AKA: | 78405-SLATE-1 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
| Operating Temperature: | -402037°C to 802037°C |
| Family: | 78405 |
| Packaging: | Bulk |
| Maximum Outer Diameter: | 8.452038mm |
| Jacket Color: | Slate2035 |
| Conductor Material: | Tinned Copper2033 |
| Type: | Shielded Multi-Conductor Cable2044 |
| Maximum Voltage Rating: | 3002039VAC |
| Size: | 202043AWG |
| Number of Conductors: | 202041 |
Frequently Asked Questions
Is 78405-SL199 RoHS compliant?
Yes, 78405-SL199 is RoHS compliant.
What is the lead time for 78405-SL199?
The standard lead time for 78405-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,100 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$43.53
500
$22.23
750
$15.13
1,000 +
$14.83
Click for Quote
Log in
to unlock special pricing