Alpha Wire Authorized Distributor

78404-SL199

78404 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78404 SLATE BULK FT
Search Keywords: 78404SL199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78404-SL199
Alias/AKA: 78404-SLATE-1
Unit of Measure: Per Foot
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Size: 22 AWG
Number of Conductors: 20
Operating Temperature: -40°C to 80 °C
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Jacket Color: Slate
Maximum Outer Diameter: 7.36 mm
Packaging: Bulk
Family: 78404
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78404-SL199 RoHS compliant?
Yes, 78404-SL199 is RoHS compliant.
What is the lead time for 78404-SL199?
The standard lead time for 78404-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,120 Feet can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$32.07
500
$16.93
750
$11.64
1,000 +
$11.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!