Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

78404-SL005

22AWG - 20Cond - 300V - UNSHIELDED - MPPE - TYPE 78404 - SLATE - 100FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22AWG - 20Cond - 300V - UNSHIELDED - MPPE - TYPE 78404 - SLATE - 100FT
Search Keywords: 78404SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78404-SL005
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 20
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78404-SL005 RoHS compliant?
Yes, 78404-SL005 is RoHS compliant.
What is the lead time for 78404-SL005?
The standard lead time for 78404-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,064.65
3
$1,050.07
5 +
$1,022.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!