- Home ›
- All Products›
- 78398-SL199
Alpha Wire
78398-SL199
78398 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78398 SLATE BULK FT
Search Keywords: 78398SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78398-SL199
-
Alias/AKA:78398-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Type:Twisted Pair Cable
-
Maximum Voltage Rating:300 VAC
-
Family:78398
-
Maximum Current Rating:N/A
-
Operating Temperature:-40°C to 80 °C
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Jacket Color:Slate
-
Packaging:Bulk
-
Size:20 AWG
-
Number of Conductors:16
-
Maximum Outer Diameter:9.52mm
Frequently Asked Questions
Is 78398-SL199 RoHS compliant?
Yes, 78398-SL199 is RoHS compliant.
What is the lead time for 78398-SL199?
The standard lead time for 78398-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
250
$45.68
500
$23.33
750
$15.88
1,000 +
$15.56
Click for Quote
Log in
to unlock special pricing