- Home ›
- All Products›
- 78384-SL199
Alpha Wire
78384-SL199
78384 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78384 SLATE BULK FT
Search Keywords: 78384SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78384-SL199 |
| Alias/AKA: | 78384-SLATE-1 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
| Family: | 78384 |
| Jacket Color: | Slate |
| Type: | Twisted Pair Cable |
| Operating Temperature: | -40°C to 80 °C |
| Size: | 22 AWG |
| Number of Conductors: | 8 |
| Conductor Material: | Tinned Copper |
| Maximum Voltage Rating: | 300 VAC |
| Packaging: | Bulk |
| Maximum Outer Diameter: | 6.6 mm |
Frequently Asked Questions
Is 78384-SL199 RoHS compliant?
Yes, 78384-SL199 is RoHS compliant.
What is the lead time for 78384-SL199?
The standard lead time for 78384-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
250
$22.66
500
$11.96
750
$8.23
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing