- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78378-SL001
78378-SL001
Alpha Wire
24AWG - 8Pair - 300V - FOIL/BRAID - MPPE - TYPE 783 - TYPE 78 - SLATE - 1000FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24AWG - 8Pair - 300V - FOIL/BRAID - MPPE - TYPE 783 - TYPE 78 - SLATE - 1000FT
Search Keywords: 78378SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78378-SL001
-
Alias/AKA:78378-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:162041
-
Conductor Material:Tinned Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$5,417.44
3
$5,209.08
5 +
$5,196.06
Click for Quote
Log in
to unlock special pricing