Alpha Wire Authorized Distributor

78373-SL199

78373 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78373 SLATE BULK FT
Search Keywords: 78373SL199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78373-SL199
  • Alias/AKA:
    78373-SLATE-1
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Length:
    N/A
  • Number of Conductors:
    6
  • Family:
    78373
  • Size:
    24 AWG
  • Type:
    Twisted Pair Cable
  • Conductor Material:
    Tinned Copper
  • Operating Temperature:
    -40°C to 80 °C
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    N/A
  • Packaging:
    Bulk
  • Jacket Color:
    Slate
  • Maximum Outer Diameter:
    5.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78373-SL199 RoHS compliant?
Yes, 78373-SL199 is RoHS compliant.
What is the lead time for 78373-SL199?
The standard lead time for 78373-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$14.74
500
$7.80
750
$5.49
1,000 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!