- Home ›
- All Products›
- 78372-SL001
Alpha Wire
78372-SL001
78372 SLATE 1000FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78372 SLATE 1000FT
Search Keywords: 78372SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78372-SL001
-
Alias/AKA:78372-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Jacket Color:Slate
-
Packaging:Spool
-
Maximum Current Rating:N/A
-
Size:24 AWG
-
Type:Twisted Pair Cable
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Maximum Outer Diameter:5.15 mm
-
Conductor Material:Tinned Copper
-
Number of Conductors:4
-
Cable Length:304.8 m
-
Family:78372
Frequently Asked Questions
Is 78372-SL001 RoHS compliant?
Yes, 78372-SL001 is RoHS compliant.
What is the lead time for 78372-SL001?
The standard lead time for 78372-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$2,730.00
3
$2,588.18
5 +
$2,581.71
Click for Quote
Log in
to unlock special pricing